
NTHS0805N11N2202JE
- Manufacturer
- MFR.Part #
- NTHS0805N11N2202JE
- JLCPCB Part #
- C17692588
- Package
- 0805
- Description
- 22kΩ 3700K ±3% ±5% 0805 NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Vishay Intertech | |
| Package | 0805 | |
| Resistance @ 25℃ | 22kΩ | |
| B Constant Tolerance | ±3% | |
| Resistance Tolerance | ±5% | |
| B Constant (25℃/75℃) | 3700K |

* Images are for reference only
NTHS0805N11N2202JE
Extended- Manufacturer
- MFR.Part #
- NTHS0805N11N2202JE
- JLCPCB Part #
- C17692588
- Package
- 0805
- Description
- 22kΩ 3700K ±3% ±5% 0805 NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NTHS0805N11N2202JE
Extended- Manufacturer
- MFR.Part #
- NTHS0805N11N2202JE
- JLCPCB Part #
- C17692588
- Package
- 0805
- Description
- 22kΩ 3700K ±3% ±5% 0805 NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTHS0805N11N2202JE Specifications
NTHS0805N11N2202JE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Vishay Intertech | |
| Package | 0805 | |
| Resistance @ 25℃ | 22kΩ | |
| B Constant Tolerance | ±3% | |
| Resistance Tolerance | ±5% | |
| B Constant (25℃/75℃) | 3700K |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTHS0805N11N2202JE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTHS0805N11N2202JE Documents
NTHS0805N11N2202JE datasheets or manufacturer documentation.
Datasheet: NTHS0805N11N2202JE Datasheet (PDF)
NTHS0805N11N2202JE Schematic Symbol & PCB Footprint
The NTHS0805N11N2202JE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.