
* Images are for reference only
MKP385430250JPI4T0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP385430250JPI4T0
- JLCPCB Part #
- C6904552
- Package
- Plugin,P=37.5mm
- Description
- -55℃~+110℃ 300nF 900V、2.5kV ±5% Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 77
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.4665
231+
$6.9690
462+
$6.7362
1001+
$6.6222
Welcome back, may I help you?