
* Images are for reference only
MKP385439250JPI4T0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP385439250JPI4T0
- JLCPCB Part #
- C3781731
- Package
- Plugin,P=37.5mm
- Description
- -55℃~+110℃ 390nF 900V、2.5kV ±5% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 63
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.0375
200+
$6.5938
500+
$6.3626
1000+
$6.2470
Welcome back, may I help you?