This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKP385416125JI02W0

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP385416125JI02W0
JLCPCB Part #
C5769334
Package
Plugin,P=22.5mm
Description
-55℃~+110℃ 160nF 450V、1.25kV ±5% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.5741
300+ $1.8261
600+ $1.7651
900+ $1.7346

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons