This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CA000151R00JB14

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CA000151R00JB14
JLCPCB Part #
C1481965
Package
Plugin,D4.3xL11.7mm
Description
-65℃~+275℃ 1W 51Ω Wirewound Resistor ±300ppm/℃ ±5% 插件,D4.3xL11.7mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.3064
200+ $2.8271
500+ $2.7293
1000+ $2.6796

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons