
* Images are for reference only
MKP385310160JFP2B0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP385310160JFP2B0
- JLCPCB Part #
- C3807920
- Package
- Plugin,P=15mm
- Description
- -55℃~+110℃ 10nF 550V、1.6kV ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4382
200+
$0.1696
500+
$0.1637
1000+
$0.1607
Welcome back, may I help you?