
* Images are for reference only
MKP385243160JC02H0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP385243160JC02H0
- JLCPCB Part #
- C7226446
- Package
- Plugin,P=7.5mm
- Description
- -55℃~+110℃ 4.3nF 550V、1.6kV ±5% 插件,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0371
200+
$0.4142
500+
$0.3998
1000+
$0.3934
Welcome back, may I help you?