
* Images are for reference only
BZX84B24-E3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZX84B24-E3-18
- JLCPCB Part #
- C17398712
- Package
- SOT-23-3
- Description
- -55℃~+150℃ 1 Independent 23.52V~24.48V 23.5V 250Ω 300mW 50nA@16.8V 70Ω ±2% SOT-23-3 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 135
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0664
200+
$0.0265
500+
$0.0256
1000+
$0.0253
Related Products
Welcome back, may I help you?