
* Images are for reference only
MKP385233200JC02Z0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP385233200JC02Z0
- JLCPCB Part #
- C3781773
- Package
- Plugin,P=7.5mm
- Description
- -55℃~+110℃ 3.3nF 700V、2kV ±5% 插件,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 550
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5507
200+
$0.2136
550+
$0.2071
1100+
$0.2023
Welcome back, may I help you?