
* Images are for reference only
MKP383439063JKI2B0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP383439063JKI2B0
- JLCPCB Part #
- C3799237
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 220V、630V 390nF ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3022
200+
$0.8910
500+
$0.8605
1000+
$0.8445
Welcome back, may I help you?