This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKP383436160JPP2T0

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP383436160JPP2T0
JLCPCB Part #
C6091485
Package
Plugin,P=37.5mm
Description
-55℃~+105℃ 360nF 550V、1.6kV ±5% Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 77

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.1384
231+ $9.6323
462+ $9.3096
1001+ $9.1507
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons