This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKP383430250JPP4T0

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP383430250JPP4T0
JLCPCB Part #
C3781569
Package
Plugin,P=37.5mm
Description
-55℃~+105℃ 300nF 900V、2.5kV ±5% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 63

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.8979
200+ $5.7649
500+ $5.5627
1000+ $5.4631
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons