
* Images are for reference only
MKP383327200JKM2T0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP383327200JKM2T0
- JLCPCB Part #
- C5798856
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 27nF 700V、2kV ±5% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0527
200+
$2.0173
500+
$1.9498
1000+
$1.9161
Welcome back, may I help you?