This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MKP1848S55050JK2A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP1848S55050JK2A
JLCPCB Part #
C3802093
Package
Plugin,P=27.5mm
Description
-40℃~+105℃ 500V 5uF ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 16

Minimum: 1

Full Reel: 99

$0.01

Add To List

Available Order Qty: 16

In-stock Item Pricing

Qty Unit Price
1+ $6.8116
10+ $6.6383
30+ $6.5243
100+ $6.4087

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons