
* Images are for reference only
MKP1848C62210JP5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1848C62210JP5
- JLCPCB Part #
- C3804545
- Package
- Plugin
- Description
- -55℃~+105℃ 1kV 22uF ±5% 插件 Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 63
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7918
200+
$5.3379
500+
$5.1501
1000+
$5.0570
Welcome back, may I help you?