
* Images are for reference only
MKP1848625094Y2
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1848625094Y2
- JLCPCB Part #
- C7226267
- Package
- Plugin,P=52.5mm
- Description
- -40℃~+105℃ 25uF 900V ±5% 插件,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.3397
180+
$6.9192
495+
$6.6880
990+
$6.5741
Welcome back, may I help you?