
* Images are for reference only
MKP1848660454Y2
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1848660454Y2
- JLCPCB Part #
- C5798786
- Package
- Plugin,P=52.5mm
- Description
- -40℃~+105℃ 450V 60uF ±5% Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.4751
180+
$12.9586
495+
$12.5252
990+
$12.3117
Welcome back, may I help you?