
* Images are for reference only
MKP1848610454K2
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1848610454K2
- JLCPCB Part #
- C3803907
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+105℃ 10uF 450V ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6682
200+
$1.0323
500+
$0.9970
1000+
$0.9793
Welcome back, may I help you?