
* Images are for reference only
MKP1848550094P4
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1848550094P4
- JLCPCB Part #
- C5798776
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+105℃ 5uF 900V ±5% Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 105
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.9949
210+
$5.1858
525+
$5.0124
1050+
$4.9273
Welcome back, may I help you?