
* Images are for reference only
MKP1845547165
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1845547165
- JLCPCB Part #
- C3793679
- Package
- Plugin,D22xL44mm
- Description
- -55℃~+100℃ 100V、160V 4.7uF ±10% 插件,D22xL44mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2608
250+
$3.1972
500+
$3.0843
1000+
$3.0295
Welcome back, may I help you?