This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKP1845422134

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP1845422134
JLCPCB Part #
C3801417
Package
Plugin,D22xL44mm
Description
-55℃~+100℃ 220nF 650V、1.6kV ±5% 插件,D22xL44mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.6518
250+ $2.9622
500+ $2.8578
1000+ $2.8064
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons