This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKP1845522405

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP1845522405
JLCPCB Part #
C3795774
Package
Plugin,D26xL46mm
Description
-55℃~+100℃ 2.2uF 220V、400V ±10% 插件,D26xL46mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.1429
250+ $2.7647
500+ $2.6668
1000+ $2.6202

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons