This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKP1845468634

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP1845468634
JLCPCB Part #
C3793350
Package
Plugin,D25xL44mm
Description
-55℃~+100℃ 250V、630V 680nF ±5% 插件,D25xL44mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.9761
250+ $3.0874
500+ $2.9782
1000+ $2.9253
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons