
* Images are for reference only
MKP1845468256
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1845468256
- JLCPCB Part #
- C3780863
- Package
- Plugin,D13xL34mm
- Description
- -55℃~+100℃ 160V、250V 680nF ±20% 插件,D13xL34mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8255
200+
$1.0930
500+
$1.0562
1000+
$1.0369
Welcome back, may I help you?