This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKP1845468255

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP1845468255
JLCPCB Part #
C3794225
Package
Plugin,D13xL34mm
Description
-55℃~+100℃ 160V、250V 680nF ±10% Plugin,D13xL34mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8255
200+ $1.0930
500+ $1.0562
1000+ $1.0369
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons