
* Images are for reference only
MKP18454471061
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP18454471061
- JLCPCB Part #
- C3785122
- Package
- Plugin
- Description
- -55℃~+100℃ 470nF 600V、1kV ±20% 插件 Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2186
250+
$3.1805
500+
$3.0697
1000+
$3.0136
Related Products
Welcome back, may I help you?