
* Images are for reference only
MKP1845415636
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1845415636
- JLCPCB Part #
- C3794622
- Package
- Plugin,D15xL34mm
- Description
- -55℃~+100℃ 150nF 250V、630V ±20% 插件,D15xL34mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1356
200+
$1.2138
500+
$1.1721
1000+
$1.1496
Welcome back, may I help you?