This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKP1845368134

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP1845368134
JLCPCB Part #
C3786975
Package
Plugin,D16xL34mm
Description
-55℃~+100℃ 650V、1.6kV 68nF ±5% 插件,D16xL34mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2720
200+ $1.2668
750+ $1.2218
1500+ $1.2010
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons