This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKP1845318405

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP1845318405
JLCPCB Part #
C3802054
Package
Plugin
Description
-55℃~+100℃ 18nF 220V、400V ±10% Plugin Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6162
200+ $0.6252
500+ $0.6043
1500+ $0.5930

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons