
* Images are for reference only
MKP1845233206R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1845233206R
- JLCPCB Part #
- C6666519
- Package
- Plugin,D7xL29mm
- Description
- -55℃~+100℃ 3.3nF 700V、2kV ±20% Plugin,D7xL29mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5490
200+
$1.8164
500+
$1.7551
1500+
$1.7245
Welcome back, may I help you?