
* Images are for reference only
MKP18424684000
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP18424684000
- JLCPCB Part #
- C6592112
- Package
- Plugin,D23.5xL41.5mm
- Description
- -40℃~+85℃ 400V 680nF ±10% 插件,D23.5xL41.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.2556
250+
$9.6782
500+
$9.3545
1000+
$9.1958
Welcome back, may I help you?