
* Images are for reference only
MKP1840510404
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1840510404
- JLCPCB Part #
- C3798720
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+100℃ 1uF ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 110
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9473
200+
$1.1403
500+
$1.1017
1000+
$1.0807
Welcome back, may I help you?