
* Images are for reference only
672D786H100DT5J
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 672D786H100DT5J
- JLCPCB Part #
- C1644217
- Package
- Plugin,D12.5xL36mm
- Description
- -55℃~+105℃ 100V 12.5mm 36mm 5mm 78uF 插件,D12.5xL36mm Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.5230
200+
$7.9424
400+
$7.6631
800+
$7.5250
Welcome back, may I help you?