
* Images are for reference only
MKP1839422634
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1839422634
- JLCPCB Part #
- C3784807
- Package
- Plugin,D12xL26.5mm
- Description
- -55℃~+100℃ 220nF 250V、630V ±5% Plugin,D12xL26.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8750
200+
$0.7262
750+
$0.7005
1500+
$0.6877
Welcome back, may I help you?