
* Images are for reference only
MKP1839410134HQR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1839410134HQR
- JLCPCB Part #
- C3801737
- Package
- Plugin,D10.5xL31.5mm
- Description
- -55℃~+110℃ 100nF 450V、1.6kV ±5% Plugin,D10.5xL31.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 550
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9636
200+
$0.7594
550+
$0.7338
1100+
$0.7209
Welcome back, may I help you?