
MKP1839439634HQ
- Manufacturer
- MFR.Part #
- MKP1839439634HQ
- JLCPCB Part #
- C3792060
- Package
- Plugin,D10.5xL31.5mm
- Description
- -55℃~+110℃ 300V、630V 390nF ±5% 插件,D10.5xL31.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D10.5xL31.5mm | |
| Operating Temperature | -55℃~+110℃ | |
| Voltage Rating | 300V、630V | |
| Tolerance | ±5% | |
| Capacitance | 390nF |

* Images are for reference only
MKP1839439634HQ
Extended- Manufacturer
- MFR.Part #
- MKP1839439634HQ
- JLCPCB Part #
- C3792060
- Package
- Plugin,D10.5xL31.5mm
- Description
- -55℃~+110℃ 300V、630V 390nF ±5% 插件,D10.5xL31.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MKP1839439634HQ
Extended- Manufacturer
- MFR.Part #
- MKP1839439634HQ
- JLCPCB Part #
- C3792060
- Package
- Plugin,D10.5xL31.5mm
- Description
- -55℃~+110℃ 300V、630V 390nF ±5% 插件,D10.5xL31.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MKP1839439634HQ Specifications
MKP1839439634HQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D10.5xL31.5mm | |
| Operating Temperature | -55℃~+110℃ | |
| Voltage Rating | 300V、630V | |
| Tolerance | ±5% | |
| Capacitance | 390nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MKP1839439634HQ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MKP1839439634HQ Documents
MKP1839439634HQ datasheets or manufacturer documentation.
Datasheet: MKP1839439634HQ Datasheet (PDF)
MKP1839439634HQ Schematic Symbol & PCB Footprint
The MKP1839439634HQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.