This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKP1839410124HQG

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP1839410124HQG
JLCPCB Part #
C3797600
Package
Plugin,D8.5xL31.5mm
Description
-55℃~+110℃ 100nF 425V、1.25kV ±5% 插件,D8.5xL31.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9490
200+ $0.7546
500+ $0.7273
1000+ $0.7144

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons