
* Images are for reference only
MKP1839091633R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1839091633R
- JLCPCB Part #
- C3791906
- Package
- Plugin,D5.5xL11mm
- Description
- -55℃~+100℃ 250V、630V 91pF ±2.5% 插件,D5.5xL11mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4004
200+
$0.9303
500+
$0.8965
1500+
$0.8805
Related Products
Welcome back, may I help you?