This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIF5000BFKMGNHT5

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MIF5000BFKMGNHT5
JLCPCB Part #
C1518144
Package
SMD,0.5x0.4mm
Description
-55℃~+125℃ 400V 50mW 50Ω Thin Film Resistor ±1% ±100ppm/℃ SMD,0.5x0.4mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4211
200+ $0.9377
500+ $0.9039
1000+ $0.8879
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons