
* Images are for reference only
MIF1000AFKMGNHWS
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MIF1000AFKMGNHWS
- JLCPCB Part #
- C4359866
- Package
- SMD,0.5x0.4mm
- Description
- -55℃~+125℃ 100Ω 50mW Thin Film Resistor ±1% ±100ppm/℃ SMD,0.5x0.4mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5191
200+
$0.9762
500+
$0.9409
1000+
$0.9248
Welcome back, may I help you?