
* Images are for reference only
MFU1206FF02500P100
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MFU1206FF02500P100
- JLCPCB Part #
- C3164864
- Package
- 1206
- Description
- -55℃~+125℃ 0.0159 0.55mm 1.6mm 2.5A 3.2mm 50A 63V Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7193
200+
$0.2794
500+
$0.2698
1000+
$0.2649
Related Products
Welcome back, may I help you?