
* Images are for reference only
MFU0603FF00750P100
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MFU0603FF00750P100
- JLCPCB Part #
- C1972732
- Package
- 0603
- Description
- -55℃~+125℃ 32V 50A 750mA 0603 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2518
200+
$0.0975
500+
$0.0941
1000+
$0.0924
Welcome back, may I help you?