
* Images are for reference only
MCU0805MD1003DP500
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MCU0805MD1003DP500
- JLCPCB Part #
- C4201858
- Package
- 0805
- Description
- -55℃~+175℃ 100kΩ 200mW Thin Film Resistor ±0.5% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2025
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2023
In-stock Item Pricing
Qty Unit Price
1+
$0.1810
50+
$0.1417
150+
$0.1248
500+
$0.1039
2500+
$0.0945
5000+
$0.0890
Related Products
Welcome back, may I help you?