
* Images are for reference only
MCU08050C1331FP500
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MCU08050C1331FP500
- JLCPCB Part #
- C2132704
- Package
- 0805
- Description
- -55℃~+155℃ 1.33kΩ 150V 200mW Thin Film Resistor ±1% ±50ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 176
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0509
200+
$0.0198
500+
$0.0191
1000+
$0.0186
Welcome back, may I help you?