
* Images are for reference only
MCT0603MD1000DP500
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MCT0603MD1000DP500
- JLCPCB Part #
- C3963218
- Package
- 0603
- Description
- -55℃~+175℃ 100Ω 150mW Thin Film Resistor ±0.5% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4730
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4726
In-stock Item Pricing
Qty Unit Price
1+
$0.1181
50+
$0.0894
150+
$0.0750
500+
$0.0644
Related Products
Welcome back, may I help you?