
* Images are for reference only
MCT06030C5102FP500
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MCT06030C5102FP500
- JLCPCB Part #
- C4175100
- Package
- 0603
- Description
- -55℃~+155℃ 125mW 51kΩ Thin Film Resistor ±1% ±50ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 490
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 490
In-stock Item Pricing
Qty Unit Price
1+
$0.0229
100+
$0.0223
300+
$0.0218
1000+
$0.0213
Related Products
Welcome back, may I help you?