
* Images are for reference only
MCT06030C3602FP500
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MCT06030C3602FP500
- JLCPCB Part #
- C4293781
- Package
- 0603
- Description
- -55℃~+155℃ 125mW 36kΩ Thin Film Resistor ±1% ±50ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.0253
100+
$0.0246
300+
$0.0241
1000+
$0.0238
Welcome back, may I help you?