
* Images are for reference only
MCS04020D1201BE000
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MCS04020D1201BE000
- JLCPCB Part #
- C4101652
- Package
- 0402
- Description
- -55℃~+125℃ 1.2kΩ 62.5mW Thin Film Resistor ±0.1% ±25ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4610
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 4610
In-stock Item Pricing
Qty Unit Price
1+
$0.0875
50+
$0.0702
150+
$0.0615
500+
$0.0551
2500+
$0.0498
5000+
$0.0472
Welcome back, may I help you?