This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCL4151-TR3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MCL4151-TR3
JLCPCB Part #
C17410657
Package
SMD
Description
1 Independent 1V@50mA 200mA 2A 4ns 500mW 50nA@50V 75V SMD Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 156

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0575
200+ $0.0230
500+ $0.0222
1000+ $0.0219

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons