
* Images are for reference only
MCL101C-TR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MCL101C-TR
- JLCPCB Part #
- C5767823
- Package
- SMD
- Description
- 1 Independent 200nA@30V 2A 30mA 40V 900mV@15mA SMD Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1433
200+
$0.0573
500+
$0.0553
1000+
$0.0544
Related Products
Welcome back, may I help you?